Parametric Equivalent
Similar

DMPH4023SK3Q-13 | |
|---|---|
DigiKey Part Number | DMPH4023SK3Q-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMPH4023SK3Q-13 |
Description | MOSFET P-CH 40V 50A TO252 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 2.1W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1091 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33676 € | 841,90 € |
| 5.000 | 0,31235 € | 1.561,75 € |
| 7.500 | 0,30448 € | 2.283,60 € |
| Unit Price without VAT: | 0,33676 € |
|---|---|
| Unit Price with VAT: | 0,40748 € |



