P-Channel 40 V 50A (Tc) 2.1W (Ta) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMPH4023SK3-13

DigiKey Part Number
31-DMPH4023SK3-13TR-ND - Tape & Reel (TR)
31-DMPH4023SK3-13CT-ND - Cut Tape (CT)
31-DMPH4023SK3-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMPH4023SK3-13
Description
MOSFET P-CH 40V 50A TO252 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 50A (Tc) 2.1W (Ta) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1091 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 22.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,68500 €6,85 €
1000,45100 €45,10 €
5000,35024 €175,12 €
1.0000,31780 €317,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28267 €706,67 €
5.0000,26096 €1.304,80 €
7.5000,24990 €1.874,25 €
12.5000,23747 €2.968,38 €
17.5000,23011 €4.026,93 €
25.0000,22296 €5.574,00 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,33100 €