Similar

DMN3071LFR4-7 | |
|---|---|
DigiKey Part Number | 31-DMN3071LFR4-7TR-ND - Tape & Reel (TR) 31-DMN3071LFR4-7CT-ND - Cut Tape (CT) 31-DMN3071LFR4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3071LFR4-7 |
Description | MOSFET N-CH 30V 3.4A 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.4A (Ta) 500mW Surface Mount X2-DFN1010-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14190 € | 14,19 € |
| 500 | 0,10570 € | 52,85 € |
| 1.000 | 0,09398 € | 93,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07341 € | 367,05 € |
| 10.000 | 0,06678 € | 667,80 € |
| 15.000 | 0,06341 € | 951,15 € |
| 25.000 | 0,05961 € | 1.490,25 € |
| 35.000 | 0,05736 € | 2.007,60 € |
| 50.000 | 0,05518 € | 2.759,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |


