
PMXB65ENEZ | |
|---|---|
DigiKey Part Number | 1727-PMXB65ENEZTR-ND - Tape & Reel (TR) 1727-PMXB65ENEZCT-ND - Cut Tape (CT) 1727-PMXB65ENEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB65ENEZ |
Description | MOSFET N-CH 30V 3.2A DFN1010D-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.2A (Ta) 400mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 295 pF @ 15 V |
FET Type | Power Dissipation (Max) 400mW (Ta), 8.33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN1010D-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 67mOhm @ 3.2A, 10V | Base Product Number |




