Parametric Equivalent
Parametric Equivalent

DMG1016VQ-7 | |
|---|---|
DigiKey Part Number | DMG1016VQ-7DITR-ND - Tape & Reel (TR) DMG1016VQ-7DICT-ND - Cut Tape (CT) DMG1016VQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1016VQ-7 |
Description | MOSFET N/P-CH 20V 0.87A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 870mA, 640mA 530mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.74nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 60.67pF @ 16V |
Part Status Active | Power - Max 530mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 870mA, 640mA | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 600mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG1016V-7 | Diodes Incorporated | 20.253 | DMG1016V-7DICT-ND | 0,45000 € | Parametric Equivalent |
| DMG1016VQ-13 | Diodes Incorporated | 0 | DMG1016VQ-13DI-ND | 0,15238 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29030 € | 29,03 € |
| 500 | 0,22166 € | 110,83 € |
| 1.000 | 0,19950 € | 199,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17133 € | 513,99 € |
| 6.000 | 0,15714 € | 942,84 € |
| 9.000 | 0,14991 € | 1.349,19 € |
| 15.000 | 0,14179 € | 2.126,85 € |
| 21.000 | 0,13698 € | 2.876,58 € |
| 30.000 | 0,13230 € | 3.969,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |


