Mosfet Array 20V 870mA, 640mA 530mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG1016V-7

DigiKey Part Number
DMG1016V-7DITR-ND - Tape & Reel (TR)
DMG1016V-7DICT-ND - Cut Tape (CT)
DMG1016V-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG1016V-7
Description
MOSFET N/P-CH 20V 0.87A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 870mA, 640mA 530mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
DMG1016V-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
0.74nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
60.67pF @ 16V
Part Status
Active
Power - Max
530mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-563, SOT-666
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SOT-563
Current - Continuous Drain (Id) @ 25°C
870mA, 640mA
Base Product Number
Rds On (Max) @ Id, Vgs
400mOhm @ 600mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.253
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27200 €2,72 €
1000,17240 €17,24 €
5000,12916 €64,58 €
1.0000,11520 €115,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09744 €292,32 €
6.0000,08848 €530,88 €
9.0000,08392 €755,28 €
15.0000,07878 €1.181,70 €
21.0000,07574 €1.590,54 €
30.0000,07279 €2.183,70 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54450 €