AZ7045ZTR-G1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05536 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ7045ZTR-G1

DigiKey Part Number
AZ7045ZTR-G1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AZ7045ZTR-G1
Description
IC SUPERVISOR 1 CHANNEL TO92
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Type
Voltage Detector
Supplier Device Package
TO-92
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ7045ZTR-E1Diodes Incorporated0AZ7045ZTR-E1-ND0,05536 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05911 €118,22 €
4.0000,05698 €227,92 €
6.0000,05591 €335,46 €
10.0000,05473 €547,30 €
14.0000,05404 €756,56 €
20.0000,05337 €1.067,40 €
50.0000,05194 €2.597,00 €
100.0000,05108 €5.108,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05911 €
Unit Price with VAT:0,07152 €