Parametric Equivalent

AZ7045ZTR-E1 | |
|---|---|
DigiKey Part Number | AZ7045ZTR-E1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AZ7045ZTR-E1 |
Description | IC SUPERVISOR 1 CHANNEL TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Type Voltage Detector | Supplier Device Package TO-92 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ7045ZTR-G1 | Diodes Incorporated | 0 | AZ7045ZTR-G1-ND | 0,05911 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05536 € | 110,72 € |
| 4.000 | 0,05334 € | 213,36 € |
| 6.000 | 0,05233 € | 313,98 € |
| 10.000 | 0,05121 € | 512,10 € |
| 14.000 | 0,05056 € | 707,84 € |
| 20.000 | 0,04993 € | 998,60 € |
| 50.000 | 0,04857 € | 2.428,50 € |
| 100.000 | 0,04776 € | 4.776,00 € |
| Unit Price without VAT: | 0,05536 € |
|---|---|
| Unit Price with VAT: | 0,06699 € |


