Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XD16AWT-P0-0000-00000HG5E | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P0-0000-00000HG5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P0-0000-00000HG5E |
Description | LED XLAMP NEUTRAL WHT 4000K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Neutral 4000K 2.73V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
CCT (K) 4000K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 135lm (130lm ~ 139lm) | Height - Seated (Max) 0.033" (0.83mm) |
Current - Test 350mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
Lumens/Watt @ Current - Test 141 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XD16AWT-P0-0000-00000HG5G | Cree LED | 0 | 90-XD16AWT-P0-0000-00000HG5GTR-ND | 0,88390 € | Parametric Equivalent |
| XD16AWT-P0-0000-00000HGE5 | Cree LED | 0 | 90-XD16AWT-P0-0000-00000HGE5TR-ND | 0,81591 € | Parametric Equivalent |
| XD16AWT-P2-0000-00000HG5E | Cree LED | 484 | 90-XD16AWT-P2-0000-00000HG5ECT-ND | 1,48000 € | Parametric Equivalent |
| XD16AWT-P2-0000-00000HG5G | Cree LED | 435 | 90-XD16AWT-P2-0000-00000HG5GCT-ND | 1,58000 € | Parametric Equivalent |
| XD16AWT-P2-0000-00000HGE5 | Cree LED | 242 | 90-XD16AWT-P2-0000-00000HGE5CT-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82441 € | 2.473,23 € |
| Unit Price without VAT: | 0,82441 € |
|---|---|
| Unit Price with VAT: | 0,99754 € |


