LED Lighting XLamp® XD16 White, Neutral 4000K 2.73V 350mA 120° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XD16 White, Neutral 4000K 2.73V 350mA 120° 0606 (1616 Metric)
XD16AWT-P2-0000-000000HE1

XD16AWT-P2-0000-00000HGE5

DigiKey Part Number
90-XD16AWT-P2-0000-00000HGE5TR-ND - Tape & Reel (TR)
90-XD16AWT-P2-0000-00000HGE5CT-ND - Cut Tape (CT)
90-XD16AWT-P2-0000-00000HGE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XD16AWT-P2-0000-00000HGE5
Description
LED XLAMP NEUTRAL WHT 4000K 0606
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XD16 White, Neutral 4000K 2.73V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
2A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
CCT (K)
4000K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Height - Seated (Max)
0.033" (0.83mm)
Current - Test
350mA
Thermal Resistance of Package
1.8°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Base Product Number
Lumens/Watt @ Current - Test
141 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XD16AWT-P2-0000-00000HG5ECree LED48490-XD16AWT-P2-0000-00000HG5ECT-ND1,48000 €Parametric Equivalent
XD16AWT-P2-0000-00000HG5GCree LED43590-XD16AWT-P2-0000-00000HG5GCT-ND1,58000 €Parametric Equivalent
In-Stock: 242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,38900 €13,89 €
501,34940 €67,47 €
1001,24260 €124,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,13000 €282,50 €
5001,05836 €529,18 €
1.2500,97738 €1.221,73 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,76660 €