PBA600F-12 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Cosel USA, Inc.
In Stock: 1
Unit Price: 446,72000 €
Datasheet

MFR Recommended


Cosel USA, Inc.
In Stock: 10
Unit Price: 264,62000 €
Datasheet

MFR Recommended


Cosel USA, Inc.
In Stock: 0
Unit Price: 144,75000 €
Datasheet
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA600F-12

DigiKey Part Number
1776-1506-ND
Manufacturer
Manufacturer Product Number
PBA600F-12
Description
AC/DC CONVERTER 12V 600W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA600F-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
53 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
82%
Part Status
Last Time Buy
Features
DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA600F-12Cosel USA, Inc.11776-3660-ND446,72000 €MFR Recommended
PDA600F-12Cosel USA, Inc.101776-PDA600F-12-ND264,62000 €MFR Recommended
PJA600F-12Cosel USA, Inc.01776-1010-ND144,75000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 20/10/2028
All prices are in EUR
Box
QuantityUnit PriceExt Price
1437,96000 €437,96 €
Manufacturers Standard Package
Unit Price without VAT:437,96000 €
Unit Price with VAT:529,93160 €