


PDA600F-12 | |
|---|---|
DigiKey Part Number | 1776-PDA600F-12-ND |
Manufacturer | |
Manufacturer Product Number | PDA600F-12 |
Description | AC/DC CONVERTER 12V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 53 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cUL, DEMKO, UL |
Voltage - Output 1 12V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,62000 € | 264,62 € |
| 5 | 252,02200 € | 1.260,11 € |
| 10 | 251,91400 € | 2.519,14 € |
| Unit Price without VAT: | 264,62000 € |
|---|---|
| Unit Price with VAT: | 320,19020 € |

