
YM-20-C03SX-02-401 | |
|---|---|
DigiKey Part Number | 6169-YM-20-C03SX-02-401-ND |
Manufacturer | |
Manufacturer Product Number | YM-20-C03SX-02-401 |
Description | YM20 3P CONN Male Socket Flange |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Male Pins Solder |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Series | Contact Finish - Mating Copper Alloy |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 3 (Power) | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet | Applications Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| 10 | 8,04900 € | 80,49 € |
| 25 | 7,66600 € | 191,65 € |
| 50 | 7,29220 € | 364,61 € |
| 100 | 6,90970 € | 690,97 € |
| 250 | 6,44224 € | 1.610,56 € |
| 500 | 6,05978 € | 3.029,89 € |
| 1.000 | 5,67733 € | 5.677,33 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,45870 € |


