
YM-20-C03PE-02-001/YM-20-J03SX-02-401 | |
|---|---|
DigiKey Part Number | 6169-YM-20-C03PE-02-001/YM-20-J03SX-02-401-ND |
Manufacturer | |
Manufacturer Product Number | YM-20-C03PE-02-001/YM-20-J03SX-02-401 |
Description | YM20 3P Plastic Flange Socket |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 20A |
Connector Type | Voltage Rating 500VAC |
Number of Positions 3 (Power) | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Bayonet | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,26000 € | 19,26 € |
| 10 | 16,36900 € | 163,69 € |
| 25 | 15,59560 € | 389,89 € |
| 50 | 14,83080 € | 741,54 € |
| 100 | 14,05730 € | 1.405,73 € |
| 250 | 13,09696 € | 3.274,24 € |
| 500 | 12,32356 € | 6.161,78 € |
| 1.000 | 11,55864 € | 11.558,64 € |
| Unit Price without VAT: | 19,26000 € |
|---|---|
| Unit Price with VAT: | 23,30460 € |




