
LP-20-C03PE-22-003/LP-20-J03SX-23-401A | |
|---|---|
DigiKey Part Number | 6169-LP-20-C03PE-22-003/LP-20-J03SX-23-401A-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-C03PE-22-003/LP-20-J03SX-23-401A |
Description | LP20 3P CONN PLUG RCPT SCREW |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Screw | |
Fastening Type | Snap-On | |
Primary Material | Composite | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.394" ~ 0.472" (10.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,90000 € | 19,90 € |
| 10 | 16,91100 € | 169,11 € |
| 25 | 16,11680 € | 402,92 € |
| 50 | 15,32200 € | 766,10 € |
| 100 | 14,52740 € | 1.452,74 € |
| 250 | 13,53416 € | 3.383,54 € |
| 500 | 12,73958 € | 6.369,79 € |
| 1.000 | 11,93633 € | 11.936,33 € |
| Unit Price without VAT: | 19,90000 € |
|---|---|
| Unit Price with VAT: | 24,07900 € |



