
LP-20-C03PE-01-003A/LP-20-J03SX-03-401A | |
|---|---|
DigiKey Part Number | 6169-LP-20-C03PE-01-003A/LP-20-J03SX-03-401A-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-C03PE-01-003A/LP-20-J03SX-03-401A |
Description | LP20 3P CONN MALE SOLDER |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Composite | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Color | Black, Blue | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.394" ~ 0.472" (10.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,68000 € | 18,68 € |
| 10 | 15,88300 € | 158,83 € |
| 25 | 15,13200 € | 378,30 € |
| 50 | 14,38920 € | 719,46 € |
| 100 | 13,63780 € | 1.363,78 € |
| 250 | 12,70504 € | 3.176,26 € |
| 500 | 11,95360 € | 5.976,80 € |
| 1.000 | 11,21083 € | 11.210,83 € |
| Unit Price without VAT: | 18,68000 € |
|---|---|
| Unit Price with VAT: | 22,60280 € |



