DH-20-J02PE-03-001A/DH-20-C02SX-03-401A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH-20-J02PE-03-001A/DH-20-C02SX-03-401A

DigiKey Part Number
6169-DH-20-J02PE-03-001A/DH-20-C02SX-03-401A-ND
Manufacturer
Manufacturer Product Number
DH-20-J02PE-03-001A/DH-20-C02SX-03-401A
Description
DH20 2P FEMALE PLUG MALE SOCKET
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug and Receptacle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Number of Positions
2 (Power)
Grade
-
Qualification
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Bayonet
Primary Material
Metal
Shell Material
Zinc Alloy
Contact Finish - Mating
Copper Alloy
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Shielding
Current Rating (Amps)
20A
Voltage Rating
500V
Cable Opening
0.315" ~ 0.472" (8.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 120°C
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Applications
Industrial, Testing Equipment & Measurement
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.430
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Cnlinko
FREE SHIPPING on orders of 310,07 € or more for products shipped by Cnlinko
All prices are in EUR
Case
QuantityUnit PriceExt Price
121,16000 €21,16 €
1017,99100 €179,91 €
2517,14440 €428,61 €
5016,29800 €814,90 €
10015,45160 €1.545,16 €
25014,38924 €3.597,31 €
50013,54282 €6.771,41 €
1.00012,69639 €12.696,39 €
Unit Price without VAT:21,16000 €
Unit Price with VAT:25,60360 €