
LP-20-J02PE-03-001A/LP-20-C02SX-03-401A | |
|---|---|
DigiKey Part Number | 6169-LP-20-J02PE-03-001A/LP-20-C02SX-03-401A-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-J02PE-03-001A/LP-20-C02SX-03-401A |
Description | LP20 2P FEMALE PLUG MALE SOCKET |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Contact Finish - Mating | Copper Alloy | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.394" ~ 0.472" (10.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,91000 € | 22,91 € |
| 10 | 19,47600 € | 194,76 € |
| 25 | 18,56080 € | 464,02 € |
| 50 | 17,64540 € | 882,27 € |
| 100 | 16,72990 € | 1.672,99 € |
| 250 | 15,58116 € | 3.895,29 € |
| 500 | 14,66562 € | 7.332,81 € |
| 1.000 | 13,75010 € | 13.750,10 € |
| Unit Price without VAT: | 22,91000 € |
|---|---|
| Unit Price with VAT: | 27,72110 € |

