30 AWG Hook-Up Wire 7/0.0039" Green, Yellow 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-011-1-TS

DigiKey Part Number
CN388GY-25-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-011-1-TS
Description
HOOK-UP STRND 30AWG GRN/YEL 25'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Green, Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
14,72000 €4,72 €
24,48000 €8,96 €
44,28250 €17,13 €
103,99600 €39,96 €
203,82050 €76,41 €
403,62275 €144,91 €
1003,40310 €340,31 €
2003,22740 €645,48 €
4003,07373 €1.229,49 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,71120 €
Alternate Color
HOOK-UP STRND 30AWG 300V BLK 25'
In-Stock: 20
Unit Price: 4,72000 €
HOOK-UP STRND 30AWG 300V WHT 25'
In-Stock: 8
Unit Price: 4,43000 €
HOOK-UP STRND 30AWG 300V YEL 25'
In-Stock: 4
Unit Price: 4,43000 €
HOOK-UP STRND 30AWG 300V RED 25'
In-Stock: 9
Unit Price: 4,61000 €
HOOK-UP STRND 30AWG 300V BLU 25'
In-Stock: 17
Unit Price: 4,72000 €
Alternate Length
HOOK-UP STRND 30AWG GREEN/YELLOW
In-Stock: 3000
Unit Price: 0,53000 €
HOOK-UP STRND 30AWG GRN/YEL 100'
In-Stock: 6
Unit Price: 16,88000 €
HOOK-UP STRND 30AWG GRN/YEL 50'
In-Stock: 8
Unit Price: 8,28000 €