30 AWG Hook-Up Wire 7/0.0039" Green, Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-011-1-TS

DigiKey Part Number
CN388GY-100-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-011-1-TS
Description
HOOK-UP STRND 30AWG GRN/YEL 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Green, Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.033" (0.84mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0039"
Ratings
UL Style 10368
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
116,88000 €16,88 €
315,80667 €47,42 €
515,07000 €75,35 €
1014,33400 €143,34 €
2513,46320 €336,58 €
5012,79320 €639,66 €
10012,19040 €1.219,04 €
50010,85080 €5.425,40 €
Manufacturers Standard Package
Unit Price without VAT:16,88000 €
Unit Price with VAT:20,42480 €
Alternate Color
HOOK-UP STRND 30AWG BLK 100'
In-Stock: 10
Unit Price: 12,71000 €
HOOK-UP STRND 30AWG WHT 100'
In-Stock: 2
Unit Price: 12,21000 €
HOOK-UP STRND 30AWG YEL 100'
In-Stock: 9
Unit Price: 16,88000 €
HOOK-UP STRND 30AWG RED 100'
In-Stock: 0
Unit Price: 12,21000 €
HOOK-UP STRND 30AWG BLU 100'
In-Stock: 0
Unit Price: 16,88000 €
Alternate Length
HOOK-UP STRND 30AWG GREEN/YELLOW
In-Stock: 3000
Unit Price: 0,54000 €
HOOK-UP STRND 30AWG GRN/YEL 50'
In-Stock: 8
Unit Price: 8,28000 €
HOOK-UP STRND 30AWG GRN/YEL 25'
In-Stock: 8
Unit Price: 4,72000 €