
HHXF350ARA271MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF350ARA271MJA0GTR-ND - Tape & Reel (TR) 565-HHXF350ARA271MJA0GCT-ND - Cut Tape (CT) 565-HHXF350ARA271MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350ARA271MJA0G |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF350ARA271MJA0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF350GRA271MJA0G | Chemi-Con | 591 | 565-HHXF350GRA271MJA0GCT-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38300 € | 13,83 € |
| 50 | 1,08760 € | 54,38 € |
| 100 | 0,99440 € | 99,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83398 € | 416,99 € |
| 1.000 | 0,78352 € | 783,52 € |
| 1.500 | 0,75807 € | 1.137,11 € |
| 2.500 | 0,72970 € | 1.824,25 € |
| 3.500 | 0,71302 € | 2.495,57 € |
| 5.000 | 0,69692 € | 3.484,60 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,52890 € |


