
HHXF350GRA271MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF350GRA271MJA0GTR-ND - Tape & Reel (TR) 565-HHXF350GRA271MJA0GCT-ND - Cut Tape (CT) 565-HHXF350GRA271MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350GRA271MJA0G |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Capacitance 270 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 16mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90000 € | 9,00 € |
| 50 | 0,69540 € | 34,77 € |
| 100 | 0,63090 € | 63,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51974 € | 259,87 € |
| 1.000 | 0,48476 € | 484,76 € |
| 1.500 | 0,46709 € | 700,63 € |
| 2.500 | 0,44741 € | 1.118,52 € |
| 3.500 | 0,43584 € | 1.525,44 € |
| 5.000 | 0,42466 € | 2.123,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

