CLL914 TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04761 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 52.388
Unit Price: 0,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 528.529
Unit Price: 0,20000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 166.353
Unit Price: 0,20000 €
Datasheet
Diode 75 V 250mA Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL914 TR13 PBFREE

DigiKey Part Number
1514-CLL914TR13PBFREETR-ND - Tape & Reel (TR)
1514-CLL914TR13PBFREECT-ND - Cut Tape (CT)
1514-CLL914TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL914 TR13 PBFREE
Description
DIODE STANDARD 75V 250MA SOD80
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23500 €2,35 €
1000,14800 €14,80 €
5000,11030 €55,15 €
1.0000,09813 €98,13 €
2.0000,08787 €175,74 €
5.0000,07675 €383,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06987 €698,70 €
20.0000,06408 €1.281,60 €
30.0000,06113 €1.833,90 €
50.0000,05781 €2.890,50 €
70.0000,05585 €3.909,50 €
100.0000,05394 €5.394,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €