
CLL914 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL914TRPBFREETR-ND - Tape & Reel (TR) 1514-CLL914TRPBFREECT-ND - Cut Tape (CT) 1514-CLL914TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL914 TR PBFREE |
Description | DIODE STANDARD 75V 250MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,10910 € | 10,91 € |
| 500 | 0,08204 € | 41,02 € |
| 1.000 | 0,07410 € | 74,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07157 € | 178,92 € |
| 5.000 | 0,05508 € | 275,40 € |
| 7.500 | 0,05228 € | 392,10 € |
| 12.500 | 0,04873 € | 609,12 € |
| 17.500 | 0,04845 € | 847,88 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

