CLL4448 TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04761 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 14.062
Unit Price: 0,31000 €
Datasheet
Image for CLL4448 TR13 PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4448 TR13 PBFREE

DigiKey Part Number
1514-CLL4448TR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLL4448 TR13 PBFREE
Description
250MA 100V SMD DIODE-SWITCHING S
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,04627 €925,40 €
Unit Price without VAT:0,04627 €
Unit Price with VAT:0,05599 €