CLL4448 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 14.062
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04627 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 528.414
Unit Price: 0,20000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 166.353
Unit Price: 0,20000 €
Datasheet
Diode 75 V 250mA Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4448 BK PBFREE

DigiKey Part Number
1514-CLL4448BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CLL4448 BK PBFREE
Description
DIODE STANDARD 75V 250MA SOD80
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16.0000,04761 €761,76 €
Unit Price without VAT:0,04761 €
Unit Price with VAT:0,05761 €