Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | 45% @ 16mA | |
Turn On / Turn Off Time (Typ) | 300ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,34720 € | 234,72 € |
| Unit Price without VAT: | 2,34720 € |
|---|---|
| Unit Price with VAT: | 2,84011 € |


