Optoisolator Transistor Output 2500Vrms 2 Channel 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8802-2-AX

DigiKey Part Number
559-1172-ND
Manufacturer
Manufacturer Product Number
PS8802-2-AX
Description
OPTOISO 2.5KV 2CH TRANS 8-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PS8802-2-AX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Strip
Part Status
Not For New Designs
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
45% @ 16mA
Turn On / Turn Off Time (Typ)
300ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,51000 €9,51 €
206,86700 €137,34 €
1006,05180 €605,18 €
5005,49736 €2.748,68 €
1.0005,31748 €5.317,48 €
Manufacturers Standard Package
Unit Price without VAT:9,51000 €
Unit Price with VAT:11,50710 €