
GML21X5R106K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GML21X5R106K6R3NTTR-ND - Tape & Reel (TR) 4713-GML21X5R106K6R3NTCT-ND - Cut Tape (CT) 4713-GML21X5R106K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GML21X5R106K6R3NT |
Description | CAP0805 X5R 10UF 10% 6.3V LP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GML21X5R106K6R3NT | Cal-Chip Electronics, Inc. | 3.930 | 4713-GML21X5R106K6R3NTCT-ND | 0,12000 € | Parametric Equivalent |
| CL21A106KQCLNNC | Samsung Electro-Mechanics | 64.401 | 1276-2404-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,03940 € | 3,94 € |
| 500 | 0,02940 € | 14,70 € |
| 1.000 | 0,02634 € | 26,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02175 € | 87,00 € |
| 8.000 | 0,02005 € | 160,40 € |
| 12.000 | 0,01920 € | 230,40 € |
| 20.000 | 0,01826 € | 365,20 € |
| 28.000 | 0,01771 € | 495,88 € |
| 40.000 | 0,01718 € | 687,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

