
CHV1206N1K0682KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N1K0682KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0682KXTCT-ND - Cut Tape (CT) 4713-CHV1206N1K0682KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0682KXT |
Description | HVCAP1206 X7R 6800PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7RCBB682 | YAGEO | 68 | 311-4471-1-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10390 € | 10,39 € |
| 500 | 0,08166 € | 40,83 € |
| 1.000 | 0,07479 € | 74,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06914 € | 138,28 € |
| 4.000 | 0,06449 € | 257,96 € |
| 6.000 | 0,06216 € | 372,96 € |
| 10.000 | 0,05958 € | 595,80 € |
| 14.000 | 0,05807 € | 812,98 € |
| 20.000 | 0,05662 € | 1.132,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

