


CC1206KKX7RCBB682 | |
|---|---|
DigiKey Part Number | 311-4471-2-ND - Tape & Reel (TR) 311-4471-1-ND - Cut Tape (CT) 311-4471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB682 |
Description | CAP CER 6800PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C682KDRACTU | KEMET | 1.480 | 399-13484-1-ND | 0,89000 € | Direct |
| CHV1206N1K0682KXT | Cal-Chip Electronics, Inc. | 1.875 | 4713-CHV1206N1K0682KXTCT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07720 € | 7,72 € |
| 500 | 0,05952 € | 29,76 € |
| 1.000 | 0,05410 € | 54,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04514 € | 135,42 € |
| 6.000 | 0,04202 € | 252,12 € |
| 9.000 | 0,04046 € | 364,14 € |
| 15.000 | 0,03873 € | 580,95 € |
| 21.000 | 0,03772 € | 792,12 € |
| 30.000 | 0,03674 € | 1.102,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

