MFR Recommended

ASMY-CG00-NW602 | |
|---|---|
DigiKey Part Number | 516-ASMY-CG00-NW602TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMY-CG00-NW602 |
Description | LED GREEN 2216 2DFN SMD |
Customer Reference | |
Detailed Description | Green 522nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.65mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 516nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.18mm L x 1.60mm W | |
Height (Max) | 0.85mm | |
Base Product Number |

