
ASCY-CG00-NW602 | |
|---|---|
DigiKey Part Number | 516-ASCY-CG00-NW602TR-ND - Tape & Reel (TR) 516-ASCY-CG00-NW602CT-ND - Cut Tape (CT) 516-ASCY-CG00-NW602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCY-CG00-NW602 |
Description | LED GREEN 2216 SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,09660 € | 9,66 € |
| 500 | 0,07758 € | 38,79 € |
| 1.000 | 0,07127 € | 71,27 € |
| 2.000 | 0,06589 € | 131,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06130 € | 245,20 € |
| 8.000 | 0,05740 € | 459,20 € |
| 12.000 | 0,05540 € | 664,80 € |
| 20.000 | 0,05314 € | 1.062,80 € |
| 28.000 | 0,05180 € | 1.450,40 € |
| 40.000 | 0,05048 € | 2.019,20 € |
| 100.000 | 0,04758 € | 4.758,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

