Parametric Equivalent
Parametric Equivalent

4N55TXV | |
|---|---|
DigiKey Part Number | 4N55TXV-ND |
Manufacturer | |
Manufacturer Product Number | 4N55TXV |
Description | OPTOISO 1.5KV TRANS W/BASE 16DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 2 Channel 16-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 18V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 2 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Through Hole |
Current Transfer Ratio (Min) 9% @ 16mA | Package / Case 16-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 400ns, 1µs | Supplier Device Package 16-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N55 | Broadcom Limited | 0 | 4N55-ND | 100,98545 € | Parametric Equivalent |
| 4N55#200 | Broadcom Limited | 0 | 4N55#200-ND | 101,36758 € | Parametric Equivalent |
| 4N55/883B | Broadcom Limited | 0 | 4N55/883B-ND | 134,06760 € | Parametric Equivalent |
| 4N55/883B#100 | Broadcom Limited | 0 | 4N55/883B#100-ND | 134,45120 € | Parametric Equivalent |
| 4N55/883B#200 | Broadcom Limited | 0 | 4N55/883B#200-ND | 134,45120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 156,23571 € | 3.280,95 € |
| Unit Price without VAT: | 156,23571 € |
|---|---|
| Unit Price with VAT: | 189,04521 € |


