4N55/883B#200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 100,98545 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 101,36758 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 134,06760 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 134,45120 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 156,23571 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 194,47353 €
Datasheet
Optoisolator Transistor with Base Output 1500VDC 2 Channel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N55/883B#200

DigiKey Part Number
4N55/883B#200-ND
Manufacturer
Manufacturer Product Number
4N55/883B#200
Description
OPTOISO 1.5KV TRANS W/BASE 16DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1500VDC 2 Channel 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
18V
Manufacturer
Broadcom Limited
Current - Output / Channel
8mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.55V
Part Status
Active
Current - DC Forward (If) (Max)
20 mA
Number of Channels
2
Operating Temperature
-55°C ~ 125°C
Voltage - Isolation
1500VDC
Mounting Type
Through Hole
Current Transfer Ratio (Min)
9% @ 16mA
Package / Case
16-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
400ns, 1µs
Supplier Device Package
16-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N55Broadcom Limited04N55-ND100,98545 €Parametric Equivalent
4N55#200Broadcom Limited04N55#200-ND101,36758 €Parametric Equivalent
4N55/883BBroadcom Limited04N55/883B-ND134,06760 €Parametric Equivalent
4N55/883B#100Broadcom Limited04N55/883B#100-ND134,45120 €Parametric Equivalent
4N55TXVBroadcom Limited04N55TXV-ND156,23571 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
25134,45120 €3.361,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,45120 €
Unit Price with VAT:162,68595 €