MFR Recommended




MC-1250-427 | |
|---|---|
DigiKey Part Number | 2267-MC-1250-427-ND |
Manufacturer | |
Manufacturer Product Number | MC-1250-427 |
Description | MSERIES B427 WHT 1.25"X.5"X25' 1 |
Customer Reference | |
Detailed Description | Continuous Vinyl, Self-Laminating Clear, White |
Datasheet | Datasheet |
Category | Color - Background Clear, White |
Manufacturer Brady Corporation | Length 25' (7.6m) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Vinyl, Self-Laminating |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP®51, BMP®53 Label Printer, R4300 | Base Product Number |
Applications Cable and Wire Management |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5C-1250-427 | Brady Corporation | 1 | 2267-M5C-1250-427-ND | 92,80000 € | MFR Recommended |


