
M5C-1250-427 | |
|---|---|
DigiKey Part Number | 2267-M5C-1250-427-ND |
Manufacturer | |
Manufacturer Product Number | M5C-1250-427 |
Description | SELFLAM VINYL LBLS 1.25X25FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl, Self-Laminating Black on White, Clear |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Black on White, Clear |
Series | Length 25' (7.6m) |
Packaging Box | Width 1.250" (31.75mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Vinyl, Self-Laminating |
Printer Name BMP51, BMP53 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,80000 € | 92,80 € |
| Unit Price without VAT: | 92,80000 € |
|---|---|
| Unit Price with VAT: | 112,28800 € |



