
PTL-27-724 | |
|---|---|
DigiKey Part Number | 2267-PTL-27-724-ND |
Manufacturer | |
Manufacturer Product Number | PTL-27-724 |
Description | LABEL, 0.125 IN H X 1.5 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Amber |
Datasheet | Datasheet |
Category | Color - Background Amber |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Packaging Bulk | Width 0.125" (3.18mm) |
Part Status Obsolete | Location Indoor |
Label Type Die Cut | Material - Body Polyamide (PA) |
Printer Name BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200® Thermal Labeling System, TLS-PC LINK™ Thermal Labeling System | Base Product Number |
Applications Electronic Labeling |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-27-724 | Brady Corporation | 1 | 2267-M6-27-724-ND | 272,46000 € | Similar |


