


M6-27-724 | |
|---|---|
DigiKey Part Number | 2267-M6-27-724-ND |
Manufacturer | |
Manufacturer Product Number | M6-27-724 |
Description | LBL .125X1.5 POLYIMIDE 1=750PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Amber |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Brady Corporation | Color - Background Amber |
Series | Length 1.500" (38.10mm) |
Packaging Box | Width 0.125" (3.18mm) |
Part Status Active | Material - Body Polyamide (PA) |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,46000 € | 272,46 € |
| Unit Price without VAT: | 272,46000 € |
|---|---|
| Unit Price with VAT: | 329,67660 € |

