Similar

PTL-19-427-YL | |
|---|---|
DigiKey Part Number | 2267-PTL-19-427-YL-ND |
Manufacturer | |
Manufacturer Product Number | PTL-19-427-YL |
Description | LABEL, 1 IN H X 1 IN W |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating Clear, Yellow |
Datasheet | Datasheet |
Category | Color - Background Clear, Yellow |
Manufacturer Brady Corporation | Length 1.000" (25.40mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Vinyl, Self-Laminating |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71 (with media adapter), M611, R4300, R4500 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-19-427-YL | Brady Corporation | 0 | 2267-M6-19-427-YL-ND | 66,25000 € | Similar |


