



M6-19-427-YL | |
|---|---|
DigiKey Part Number | 2267-M6-19-427-YL-ND |
Manufacturer | |
Manufacturer Product Number | M6-19-427-YL |
Description | LBL 1X1 LAM VINYL YL/CL 250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating Clear, Yellow |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Clear, Yellow |
Series | Length 1.000" (25.40mm) |
Packaging Box | Width 1.000" (25.40mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl, Self-Laminating |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,25000 € | 66,25 € |
| Unit Price without VAT: | 66,25000 € |
|---|---|
| Unit Price with VAT: | 80,16250 € |

