Similar

PM1812-561J-RC | |
|---|---|
DigiKey Part Number | M8538TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1812-561J-RC |
Description | FIXED IND 560UH 50MA 30 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Inductor 50 mA 30Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-561J-RC Models |
Category | Q @ Freq 30 @ 796kHz |
Mfr | Frequency - Self Resonant 3MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 30Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-561KL | Bourns Inc. | 2.290 | CM453232-561KLCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13922 € | 278,44 € |
| Unit Price without VAT: | 0,13922 € |
|---|---|
| Unit Price with VAT: | 0,16846 € |


