
CM453232-561KL | |
|---|---|
DigiKey Part Number | CM453232-561KLTR-ND - Tape & Reel (TR) CM453232-561KLCT-ND - Cut Tape (CT) CM453232-561KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-561KL |
Description | FIXED IND 560UH 50MA 30 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 50 mA 30Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-561KL Models |
Category | DC Resistance (DCR) 30Ohm Max |
Mfr | Q @ Freq 30 @ 796kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,16680 € | 16,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14542 € | 72,71 € |
| 1.000 | 0,13710 € | 137,10 € |
| 1.500 | 0,13246 € | 198,69 € |
| 2.500 | 0,12684 € | 317,10 € |
| 3.500 | 0,12328 € | 431,48 € |
| 5.000 | 0,11961 € | 598,05 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

