
FW50A22R0JA | |
|---|---|
DigiKey Part Number | 118-FW50A22R0JACT-ND - Cut Tape (CT) 118-FW50A22R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW50A22R0JA |
Description | RES 22 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 5W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW50A22R0JA Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU5W22RJ | TE Connectivity Passive Product | 998 | 1712-FWFU5W22RJCT-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,40050 € | 40,05 € |
| 250 | 0,35108 € | 87,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32020 € | 160,10 € |
| 1.000 | 0,29395 € | 293,95 € |
| 1.500 | 0,28045 € | 420,67 € |
| 2.500 | 0,26520 € | 663,00 € |
| 3.500 | 0,25610 € | 896,35 € |
| 5.000 | 0,24722 € | 1.236,10 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

