



FWFU5W22RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU5W22RJCT-ND - Cut Tape (CT) 1712-FWFU5W22RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W22RJ |
Description | FWFU 5W 22R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W22RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.984" L (8.00mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,66720 € | 16,68 € |
| 50 | 0,59780 € | 29,89 € |
| 100 | 0,53890 € | 53,89 € |
| 250 | 0,47440 € | 118,60 € |
| 500 | 0,43394 € | 216,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32166 € | 321,66 € |
| 2.000 | 0,29753 € | 595,06 € |
| 3.000 | 0,28512 € | 855,36 € |
| 5.000 | 0,27110 € | 1.355,50 € |
| 7.000 | 0,26274 € | 1.839,18 € |
| 10.000 | 0,25458 € | 2.545,80 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |

