
CAY16A-100J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-100J4LFTR-ND - Tape & Reel (TR) 118-CAY16A-100J4LFCT-ND - Cut Tape (CT) 118-CAY16A-100J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-100J4LF |
Description | RES ARR 4 RES 10 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 10 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16A-100J4AS | Bourns Inc. | 7.977 | 118-CAY16A-100J4ASCT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,04050 € | 4,05 € |
| 250 | 0,03456 € | 8,64 € |
| 500 | 0,03082 € | 15,41 € |
| 1.000 | 0,02765 € | 27,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02200 € | 110,00 € |
| 10.000 | 0,02015 € | 201,50 € |
| 15.000 | 0,01920 € | 288,00 € |
| 25.000 | 0,01812 € | 453,00 € |
| 35.000 | 0,01748 € | 611,80 € |
| 50.000 | 0,01685 € | 842,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

