10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16A-100J4AS

DigiKey Part Number
118-CAY16A-100J4ASTR-ND - Tape & Reel (TR)
118-CAY16A-100J4ASCT-ND - Cut Tape (CT)
118-CAY16A-100J4ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16A-100J4AS
Description
RES ARR 4 RES 10 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
10
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07600 €0,76 €
250,06360 €1,59 €
500,05600 €2,80 €
1000,04950 €4,95 €
2500,04236 €10,59 €
5000,03784 €18,92 €
1.0000,03402 €34,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02719 €135,95 €
10.0000,02495 €249,50 €
15.0000,02381 €357,15 €
25.0000,02251 €562,75 €
35.0000,02173 €760,55 €
50.0000,02098 €1.049,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €