Similar

SM1206BWC-IL | |
|---|---|
DigiKey Part Number | SM1206BWC-IL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM1206BWC-IL |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206BWC-IL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61695 € | 1.850,85 € |
| 6.000 | 0,59252 € | 3.555,12 € |
| 9.000 | 0,58001 € | 5.220,09 € |
| 15.000 | 0,56591 € | 8.488,65 € |
| Unit Price without VAT: | 0,61695 € |
|---|---|
| Unit Price with VAT: | 0,74651 € |



