
HSMN-C150 | |
|---|---|
DigiKey Part Number | 516-1446-2-ND - Tape & Reel (TR) 516-1446-1-ND - Cut Tape (CT) 516-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-C150 |
Description | LED BLUE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMN-C150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,67200 € | 6,72 € |
| 100 | 0,49800 € | 49,80 € |
| 500 | 0,42076 € | 210,38 € |
| 1.000 | 0,39547 € | 395,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36299 € | 1.088,97 € |
| 6.000 | 0,34648 € | 2.078,88 € |
| 9.000 | 0,33803 € | 3.042,27 € |
| 15.000 | 0,32848 € | 4.927,20 € |
| 21.000 | 0,32281 € | 6.779,01 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |


