#8-32 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NY PMS 832 0100 PH

DigiKey Part Number
H596-ND
Manufacturer
Manufacturer Product Number
NY PMS 832 0100 PH
Description
MACH SCREW PAN PHILLIPS #8-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#8-32 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#8-32
Head Diameter
-
Head Height
0.110" (2.79mm)
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
1.110" (28.19mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,09830 €9,83 €
1.0000,08011 €80,11 €
Manufacturers Standard Package
Unit Price without VAT:0,09830 €
Unit Price with VAT:0,11894 €